Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR02IS-L20M-ATEX
Order Code1299550
Product RangeLR02-IS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR02IS-L20M-ATEX
Order Code1299550
Product RangeLR02-IS Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Housing Material-
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR02-IS Series
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR02-IS Series
Media Type
Liquid
Housing Material
-
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.95