Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTCC-50-2/500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4661340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$158.630 |
| 5+ | NT$153.330 |
| 10+ | NT$148.030 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$158.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTCC-50-2/500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4661340
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter4.96mm
Impedance50ohm
Jacket ColourGreen
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 33AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge36AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
-
External Diameter
4.96mm
Jacket Colour
Green
No. of Max Strands x Strand Size
19 x 33AWG
Reel Length (Imperial)
500ft
Wire Gauge
36AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
