Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,964.820 |
| 5+ | NT$1,813.690 |
| 10+ | NT$1,777.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,964.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP2-4816
Order Code4635515
Technical Datasheet
No. of Digits / Alpha6
Digit Height4.3mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height26.67mm
Panel Cutout Width43.69mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
26.67mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4.3mm
Supply Voltage Max
115VAC
Panel Cutout Width
43.69mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001