Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBCS80R001FCopy
Order Code1114443
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBCS80R001FCopy
Order Code1114443
Technical Datasheet
Resistance1000µohm
Product Range-
Resistor Case / PackageSMD
Power Rating8W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/°C
Product Length12.8mm
Product Width7.8mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
7.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Power Rating
8W
Resistor Technology
Thin Film
Product Length
12.8mm
Product Height
2.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
