Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN10VT1224N3HH2Copy
Manufacturer Standard Lead Time16 weeks
Order Code3931899
Product RangeEN10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$20.190 |
| 100+ | NT$15.780 |
| 500+ | NT$13.490 |
| 1000+ | NT$12.680 |
| 2400+ | NT$12.430 |
| 4800+ | NT$12.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$201.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN10VT1224N3HH2Copy
Manufacturer Standard Lead Time16 weeks
Order Code3931899
Product RangeEN10 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingThrough Hole
Product RangeEN10 Series
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length11mm
Shaft Diameter10mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Gray Code
Product Range
EN10 Series
Rotational Life Cycles
100000
Shaft Type
Hollow Shaft
Shaft Diameter
10mm
Supply Voltage Max
5VDC
Operating Temperature Max
80°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
11mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
