Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP291ACopy |
| Order Code | 1497873 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP291ACopy |
| Order Code | 1497873 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 100° |
| Diode Case Style | T-1 3/4 (5mm) |
| Radiant Intensity (Ie) | - |
| Rise Time | 500ns |
| Fall Time tf | 250ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The OP291A is a gallium aluminium arsenide Infrared Light Emitting Diode (LED) moulded in an IR-transmissive package. It comes with a wavelength cantered at 890nm which closely matches the spectral response of silicon phototransistors. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor, battery-operated applications.
- Higher power output than GaAs at equivalent LED
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | T-1 3/4 (5mm) |
| Rise Time | 500ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | - |
| Angle of Half Intensity | 100° |
|---|---|
| Radiant Intensity (Ie) | - |
| Fall Time tf | 250ns |
| Forward Voltage VF Max | 2V |
| Operating Temperature Max | 100°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00034 |
