Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP593BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4928419 |
| Product Range | OP593 Series |
| Your Part Number | |
| Technical Datasheet |
1,870 In Stock
Need more?
1,870 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21.960 |
| 10+ | NT$21.900 |
| 25+ | NT$21.840 |
| 50+ | NT$21.770 |
| 100+ | NT$21.710 |
| 500+ | NT$21.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP593BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4928419 |
| Product Range | OP593 Series |
| Technical Datasheet | |
| Wavelength Typ | 890nm |
| Viewing Angle | 130° |
| Power Consumption | 250mW |
| No. of Pins | 2Pins |
| Transistor Case Style | TO-18 |
| Product Range | OP593 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wavelength Typ | 890nm |
|---|---|
| Power Consumption | 250mW |
| Transistor Case Style | TO-18 |
| Automotive Qualification Standard | - |
| Viewing Angle | 130° |
|---|---|
| No. of Pins | 2Pins |
| Product Range | OP593 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
