Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB608A
Order Code1678608
Product RangeOPB608 Series
Your Part Number
Technical Datasheet
4,454 In Stock
Need more?
4454 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$59.280 |
| 10+ | NT$58.880 |
| 25+ | NT$58.470 |
| 50+ | NT$58.060 |
| 100+ | NT$57.650 |
| 500+ | NT$56.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$59.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB608A
Order Code1678608
Product RangeOPB608 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width9.525mm
Sensing Distance1.27mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Collector Current IC Max25mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB608 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB608A is a through-hole mounting Reflective Object Sensor is designed for applications with reflective distances between 0.050 and 0.375-inch, 0.05 and 1.5-inch. All of these are designed for light patterns not visible to the human eye. By utilizing the night enhancement function of a camera, the near infrared light pattern can be seen. This allows an user to see the pattern shining on the reflective object.
- Phototransistor output
- Unfocused for sensing diffuse surface
- Enhanced signal to noise ratio
- Reduced ambient light sensitivity
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security
Technical Specifications
Sensing Method
Reflective
Sensing Distance
1.27mm
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
25mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
9.525mm
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB608 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238