Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1BBC2R8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4928421
Your Part Number
1,997 In Stock
Need more?
1,997 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14.460 |
| 10+ | NT$14.190 |
| 25+ | NT$13.910 |
| 50+ | NT$13.630 |
| 100+ | NT$13.350 |
| 500+ | NT$13.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$14.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1BBC2R8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4928421
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.6V
Wavelength Typ470nm
Luminous Intensity550mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-4
Forward Voltage
3.6V
Luminous Intensity
550mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
