Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSA1SBC2R8Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4942659 |
| Your Part Number | |
| Technical Datasheet |
495 In Stock
Need more?
495 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15.570 |
| 10+ | NT$14.930 |
| 25+ | NT$14.560 |
| 50+ | NT$14.170 |
| 100+ | NT$13.790 |
| 500+ | NT$13.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSA1SBC2R8Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4942659 |
| Technical Datasheet | |
| LED Colour | Red |
| LED Mounting | SMD |
| LED Case Size | PLCC-4 |
| Forward Current If | 50mA |
| Forward Voltage | 2.4V |
| Wavelength Typ | 630nm |
| Luminous Intensity | 1.6cd |
| Viewing Angle | 120° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | PLCC-4 |
| Forward Voltage | 2.4V |
| Luminous Intensity | 1.6cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 50mA |
| Wavelength Typ | 630nm |
| Viewing Angle | 120° |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
