Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSTRGBB1CR8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4928422
Your Part Number
1,750 In Stock
Need more?
1,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$46.260 |
| 10+ | NT$46.140 |
| 25+ | NT$46.010 |
| 50+ | NT$45.880 |
| 100+ | NT$45.750 |
| 500+ | NT$44.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$46.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSTRGBB1CR8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4928422
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens Shape-
Forward Current / ColourR 50mA, G 50mA, B 50mA
Luminous Intensity / ColourR 700mcd, G 1.6cd, B 400mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
-
Luminous Intensity / Colour
R 700mcd, G 1.6cd, B 400mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 50mA, G 50mA, B 50mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
