Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB110J7Copy
Manufacturer Standard Lead Time47 weeks
Order Code3387826
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4.470 |
| 25+ | NT$3.960 |
| 100+ | NT$3.490 |
| 250+ | NT$2.160 |
| 500+ | NT$1.810 |
| 1000+ | NT$1.530 |
| 2500+ | NT$1.210 |
| 5000+ | NT$0.951 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB110J7Copy
Manufacturer Standard Lead Time47 weeks
Order Code3387826
Technical Datasheet
Resistance11ohm
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating250mW
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
11ohm
Voltage Rating
50V
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
