Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GCR2010EW-22RFT3 SMD Chip Resistor, 22 ohm, ± 1%, 625 mW, 2010 [5025 Metric], Thick Film, Glueable](https://tw.element14.com/productimages/standard/en_GB/42266021.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGCR2010EW-22RFT3Copy
Order Code
Re-Reel2082002RL
Cut Tape2082002
Product RangeGCR Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGCR2010EW-22RFT3Copy
Order Code
Re-Reel2082002RL
Cut Tape2082002
Product RangeGCR Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 1%
Power Rating625mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGlueable
Product RangeGCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5.1mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
22ohm
Power Rating
625mW
Resistor Technology
Thick Film
Product Range
GCR Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Glueable
Temperature Coefficient
± 100ppm/°C
Product Length
5.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
