Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GHVC2512-47MFT1 SMD Chip Resistor, 47 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant](https://tw.element14.com/productimages/standard/en_GB/2078841-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC2512-47MFT1Copy
Manufacturer Standard Lead Time40 weeks
Order Code2932550
Product RangeGHVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$132.360 |
| 50+ | NT$95.680 |
| 100+ | NT$78.320 |
| 250+ | NT$73.590 |
| 1000+ | NT$66.960 |
| 1800+ | NT$53.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$132.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC2512-47MFT1Copy
Manufacturer Standard Lead Time40 weeks
Order Code2932550
Product RangeGHVC Series
Technical Datasheet
Resistance47Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeGHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
GHVC Series
Voltage Rating
3kV
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
