Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAT2512-R0035FT4Copy
Manufacturer Standard Lead Time31 weeks
Order Code3388660
Your Part Number
1,623 In Stock
Need more?
1,623 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21.730 |
| 25+ | NT$10.490 |
| 100+ | NT$7.950 |
| 250+ | NT$6.590 |
| 500+ | NT$6.150 |
| 1000+ | NT$5.830 |
| 2500+ | NT$5.200 |
| 5000+ | NT$4.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAT2512-R0035FT4Copy
Manufacturer Standard Lead Time31 weeks
Order Code3388660
Technical Datasheet
Resistance0.0035ohm
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0035ohm
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Metal Alloy
Product Length
6.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
