Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-R33JB006
Order Code1833771
Product RangeWH Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-R33JB006
Order Code1833771
Product RangeWH Series
Technical Datasheet
Resistance0.33ohm
Product RangeWH Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max275°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resistance
0.33ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Operating Temperature Max
275°C
Product Range
WH Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 75ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028863