Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part No2694Copy
Manufacturer Standard Lead Time19 weeks
Order Code4917305
Your Part Number
118 In Stock
Need more?
118 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 120+ | NT$307.740 |
Price for:Each
Minimum: 120
Multiple: 120
NT$36,928.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part No2694Copy
Manufacturer Standard Lead Time19 weeks
Order Code4917305
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
