Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part No404R10KL1.0Copy
Order Code4917293
Product Range404 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$752.340 |
| 5+ | NT$731.000 |
| 10+ | NT$709.640 |
| 20+ | NT$688.280 |
| 40+ | NT$664.110 |
| 60+ | NT$630.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$752.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part No404R10KL1.0Copy
Order Code4917293
Product Range404 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 10%
Power Rating250mW
Length of Travel12.7mm
Product Range404 Series
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Temperature Coefficient-800ppm/°C
Product Length26.92mm
Product Width12.7mm
Product Height8.51mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Track Resistance
10kohm
Power Rating
250mW
Product Range
404 Series
Resistor Technology
Conductive Plastic
Product Length
26.92mm
Product Height
8.51mm
Operating Temperature Max
125°C
Resistance Tolerance
± 10%
Length of Travel
12.7mm
Potentiometer Terminals
Turret
Temperature Coefficient
-800ppm/°C
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
