Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part NoLOB3R050FLFTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4917675
Product RangeLOB Series
Your Part Number
1,245 In Stock
Need more?
1,245 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$153.250 |
| 50+ | NT$79.590 |
| 100+ | NT$57.010 |
| 250+ | NT$52.340 |
| 500+ | NT$50.570 |
| 1250+ | NT$48.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$153.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoLOB3R050FLFTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4917675
Product RangeLOB Series
Technical Datasheet
Resistance0.05ohm
Product RangeLOB Series
Power Rating3W
Resistor TechnologyMetal Alloy
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length14.22mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.05ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
LOB Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 1%
Product Length
14.22mm
Product Height
-
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
