Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS ULR1S-R004FT2 SMD Current Sense Resistor, 4000 µohm, ULR Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip](https://tw.element14.com/productimages/standard/en_GB/4917671-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoULR1S-R004FT2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4917670
Product RangeULR Series
Your Part Number
1,970 In Stock
Need more?
1,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$45.930 |
| 50+ | NT$23.380 |
| 250+ | NT$20.290 |
| 500+ | NT$17.200 |
| 1000+ | NT$14.110 |
| 2000+ | NT$13.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$229.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoULR1S-R004FT2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4917670
Product RangeULR Series
Technical Datasheet
Resistance4000µohm
Product RangeULR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
