Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$114.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$114.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part No27AUS
Order Code3687514
Technical Datasheet
No. of Contacts20Contacts
Gender-
Connector TypeIDC Distribution System
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingBox Mount
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 10 Pair insulation displacement connection strip
- Allows lines to be disconnected temporarily for testing
- Compatible with industry standard frames, tools and connection boxes
- UK OFTEL and ISO 9001 approved
- Fitted with industry standard LSA+ contacts
- 20µin Silver plated phosphor bronze contacts
- Offers two wire connections per slot
- Polycarbonate and PBT construction
- Dimensions: 123x20.5x39.5mm
Technical Specifications
No. of Contacts
20Contacts
Connector Type
IDC Distribution System
Product Range
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
-
Contact Termination Type
IDC / IDT
Connector Mounting
Box Mount
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055