Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoB239#20
Order Code4162595
Also Known AsGTIN UPC EAN: 5055386510358
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$436.910 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
NT$436.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoB239#20
Order Code4162595
Also Known AsGTIN UPC EAN: 5055386510358
Technical Datasheet
Connector SystemsWire-to-Board
IDC Connector TypeBoard In Connector
Contact Gender0
Pitch Spacing5.08mm
No. of Rows1 Row
No. of Contacts4Contacts
Contact Termination TypeIDC
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Termination using LSA+ type punch down tool. No need for soldering or screw terminations
- Includes PCB mount retaining posts for heat staking, ensuring a secure fit
- Pitch of 5.08mm between contacts
- Voltage rating of 60V AC RMS
- Operating temperatures from -20° to 125°
- Suitable for wave soldering
- Known by BT codes 239A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Gender
0
No. of Rows
1 Row
Contact Termination Type
IDC
Contact Material
Phosphor Bronze
Product Range
-
IDC Connector Type
Board In Connector
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045