Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoB381-4ST#20
Order Code4162593
Also Known AsGTIN UPC EAN: 5055386510532
Your Part Number
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$334.120 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
NT$334.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoB381-4ST#20
Order Code4162593
Also Known AsGTIN UPC EAN: 5055386510532
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender0
Pitch Spacing3.81mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
Connector Shroud-
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Termination using LSA+ type punch down tool. No need for soldering or screw terminations
- Includes PCB mount retaining posts for heat staking, ensuring a secure fit
- Stackable
- Pitch of 3.81mm between contacts
- Voltage rating of 250V DC
- Suitable for wave soldering
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3.81mm
No. of Contacts
4Contacts
Contact Material
Phosphor Bronze
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Contact Gender
0
No. of Rows
1 Row
Connector Mounting
PCB Mount
Connector Shroud
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028