Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoBCAT6-4#20
Order Code4162594
Also Known AsGTIN UPC EAN: 5055386510549
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$364.950 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
NT$364.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoBCAT6-4#20
Order Code4162594
Also Known AsGTIN UPC EAN: 5055386510549
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender0
Pitch Spacing3mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingPCB Mount
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Termination using LSA+ type punch down tool. No need for soldering or screw terminations
- Includes PCB mount retaining posts for heat staking, ensuring a secure fit
- Offset contact arrangement allows for high performance but also high density stacking installations
- Voltage rating of 250 VDC
- Suitable for wave soldering
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3mm
No. of Contacts
4Contacts
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Contact Gender
0
No. of Rows
1 Row
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028