Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoFACBKNECopy
Order Code5070632
Also Known AsGTIN UPC EAN: 5055386514127
Your Part Number
60 In Stock
140 more incoming. You can reserve stock now
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$85.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$85.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFACBKNECopy
Order Code5070632
Also Known AsGTIN UPC EAN: 5055386514127
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45 Socket
Connector Type BRJ45 Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TUK FACBKNE is a high-performance unshielded inline RJ45 coupler, ideal for extending Cat5e cables and relocating sockets when necessary.
- Compact RJ45 coupler suitable for Cat5e connections
- Meets Cat5e UTP data transfer standards
- Suitable for use in PoE+ installations
- Durable fire retardant ABS housing
- Gold-plated phosphor bronze contacts
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45 Socket
SVHC
No SVHC (04-Feb-2026)
Connector Type A
RJ45 Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
