Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKADIN
Order Code4826663
Also Known AsGTIN UPC EAN: 5055386513496
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$90.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKADIN
Order Code4826663
Also Known AsGTIN UPC EAN: 5055386513496
Technical Datasheet
Accessory TypeKeystone Adapter
For Use WithKeystone Couplers & Connectors
No. of Module Spaces1
Connector Body MaterialStainless Steel Body
Connector ColourSilver
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TUK KADIN is a robust, stainless steel keystone adaptor designed for seamless integration into DIN rail installations. Engineered for professional-grade performance, it supports a wide range of shielded and unshielded keystone modules, making it ideal for structured cabling in industrial and commercial environments.
- Compatible with standard 35mm DIN rails
- Side-by-side mountable for compact installations
- Reversible keystone mount for flexible cable entry and exit angles
- Supports both shielded and unshielded keystone jacks
- Tool-free installation – slides or clips easily onto the DIN rail
- Durable stainless steel construction ensures long-term reliability
- Designed to fit securely with couplers and sockets
- Colour: Silver
- Material: Stainless steel
- Dimensions: 60mm x 50mm x 25 mm (in packaging)
Technical Specifications
Accessory Type
Keystone Adapter
No. of Module Spaces
1
Connector Colour
Silver
SVHC
No SVHC (25-Jun-2025)
For Use With
Keystone Couplers & Connectors
Connector Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022