Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KCF3ILWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951263 |
| Product Range | KCF3IL Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$168.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$168.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KCF3ILWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951263 |
| Product Range | KCF3IL Series |
| Technical Datasheet | |
| Product Range | KCF3IL Series |
Product Overview
The TUK KCF3ILWH is a high-performance F Type keystone inline coupler designed for extending coaxial connections in professional AV and satellite installations. Supporting frequencies up to 3GHz, this inline adapter provides reliable signal transmission for HD and broadcast applications. It is ideal for use in audio visual systems, low-voltage installations, and satellite or RF signal distribution networks.
- F type female to female coupler, Enables inline extension of coaxial cables
- 3G performance (up to 3GHz), Suitable for HD satellite and broadcast signals
- 75Ω impedance, optimised for RF and AV signal integrity
- Screw-fit connections for fast, secure cable installation
- For satellite TV, RF distribution, AV systems, structured cabling
Technical Specifications
| Product Range | KCF3IL Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
