Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAB3BPM
Order Code4588865
Also Known AsGTIN UPC EAN: 5055386512871
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$286.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$286.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAB3BPM
Order Code4588865
Also Known AsGTIN UPC EAN: 5055386512871
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 3.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TUK KCUAB3 is a reversible keystone module that allows conversion of USB-A to USB-B or vice versa. The standardised dimensions allow it to be used for easy snap-in mounting with keystone patch panels, faceplate adaptors or surface mount boxes. This unit is supplied with a low profile panel mount.
- Reversible USB coupler converts USB-A connection to USB-B or vice versa
- Designed to fit industry standard keystone patch panels
- Supports USB 1.1 through to USB 3.0 devices
- Durable ABS UL94V-0 housing
- Supplied with low profile panel mount for addititional mounting options
- Dimensions (HxWxD): 25x19x40mm
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016