Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKDPMDPDPMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4916769
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$360.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$360.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKDPMDPDPMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4916769
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions20Ways
Convert From GenderReceptacle
Inter Series Connector BMini DisplayPort
Convert To Positions20Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Receptacle
Convert To Positions
20Ways
Product Range
-
Convert From Positions
20Ways
Inter Series Connector B
Mini DisplayPort
Convert To Gender
Receptacle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
