Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKMDPMDPPMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4916774
Also Known AsGTIN UPC EAN: 5055386513960
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$455.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$455.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKMDPMDPPMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4916774
Also Known AsGTIN UPC EAN: 5055386513960
Technical Datasheet
Connector TypeMini DisplayPort
Connector Type AMini DisplayPort Socket
Connector Type BMini DisplayPort Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TUK KMDPMDPPM is a Mini DisplayPort to Mini DisplayPort coupler in the standard keystone format, complete with panel mount fitting. Providing connections for high resolution displays, the coupler supports DisplayPort 1.4 specification with resolution up to 8K and HDR.
- Mini DisplayPort to Mini DisplayPort coupler with industry standard keystone form factor
- Future-proof connectivity with DisplayPort 1.4 compatibility
- Supports resolutions up to 8K @60K with DSC
- Vibrant, high contrast visuals with HDR10 support
- ABS and Polycarbonate housing
- Supplied with metal panel mount fitting
Contents
Coupler only
Technical Specifications
Connector Type
Mini DisplayPort
Connector Type B
Mini DisplayPort Socket
SVHC
No SVHC (04-Feb-2026)
Connector Type A
Mini DisplayPort Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
