Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKUA2BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code3367483
Product RangeTUK USB Keystone Modules
Also Known AsGTIN UPC EAN: 5055386507778
Your Part Number
119 In Stock
Need more?
119 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$110.630 |
| 5+ | NT$92.620 |
| 25+ | NT$79.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$110.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKUA2BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code3367483
Product RangeTUK USB Keystone Modules
Also Known AsGTIN UPC EAN: 5055386507778
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions-
Connector MountingPCB Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Product RangeTUK USB Keystone Modules
SVHCNo SVHC (14-Jun-2023)
Product Overview
Straight USB 2.0 A Female keystone socket with screw terminal breakouts. Designed to fit industry standard patch panels, face plates and surface mount boxes.
- Breakout board provides 4 screw terminals and 2 earth points
- Screw terminals accept 16-26AWG wires (0.4-1.3mm)
- Rated to 500mA, 5V
- UL94V2 Rated ABS housing
Contents
Coupler only
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Brass
Product Range
TUK USB Keystone Modules
USB Standard
USB 2.0
No. of Positions
-
Orientation
Right Angle
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
