Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGKH2Copy
Order Code2912948
Also Known AsGTIN UPC EAN: 5055386506931
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$637.090 |
| 5+ | NT$530.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$637.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKH2Copy
Order Code2912948
Also Known AsGTIN UPC EAN: 5055386506931
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Connector TypeRJ45
GenderJack
Port Configuration1 x 2 (Ganged)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports2Ports
Contact Termination TypeIDC / IDT
Shielding-
Magnetics-
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install external Cat6a outlets without the need for additional back boxes or trunking. Fitted with fully shielded Cat6a keystones that feature simple, tool-less termination.
- High performance data throughput with Cat6 transfer rates at permanent link level
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and adhesive mounting pads
- Dimensions (HxWxD): 29x62x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat6a
Connector Mounting
-
No. of Ports
2Ports
Shielding
-
LEDs
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Connector Type
RJ45
Port Configuration
1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
-
Contact Termination Type
IDC / IDT
Magnetics
-
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
