Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | B 4151-0/9Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1371987 |
| Your Part Number | |
| Technical Datasheet |
288 In Stock
Need more?
288 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,990.700 |
| 5+ | NT$1,791.340 |
| 10+ | NT$1,755.520 |
| 25+ | NT$1,719.690 |
| 50+ | NT$1,683.860 |
| 100+ | NT$1,648.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,990.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | B 4151-0/9Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1371987 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | 7/8" |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Voltage Rating | 600V |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | Gold |
| Voltage Rating | 600V |
| Sensor Connector Size | 7/8" |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 9A |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04037 |
