Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | FK 8-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2366899 |
| Your Part Number | |
| Technical Datasheet |
103 In Stock
Need more?
103 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$774.320 |
| 10+ | NT$745.780 |
| 25+ | NT$723.530 |
| 100+ | NT$702.270 |
| 250+ | NT$685.050 |
| 500+ | NT$622.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$774.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | FK 8-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2366899 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | - |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | - |
| Cable Length - Imperial | 3.3ft |
| SVHC | Lead (23-Jan-2024) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05171 |
