Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | FK FS 4.4/M12Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1906746 |
| Product Range | eurofast® Series |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
80 more incoming. You can reserve stock now
84 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,881.030 |
| 5+ | NT$1,692.980 |
| 10+ | NT$1,659.130 |
| 25+ | NT$1,625.270 |
| 50+ | NT$1,591.410 |
| 100+ | NT$1,557.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,881.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | FK FS 4.4/M12Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1906746 |
| Product Range | eurofast® Series |
| Technical Datasheet | |
| Product Range | eurofast® Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P |
| Connector Coding | - |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 150V |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Product Range | eurofast® Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 150V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042684 |
