Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | RK 4.4T-5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4337045 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,616.680 |
| 5+ | NT$1,557.090 |
| 10+ | NT$1,510.640 |
| 25+ | NT$1,466.250 |
| 50+ | NT$1,430.310 |
| 100+ | NT$1,298.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,616.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | RK 4.4T-5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4337045 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.404ft |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 16.404ft |
| SVHC | Lead (23-Jan-2024) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .209563 |
