Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | TB3-CP80Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4284570 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,287.150 |
| 5+ | NT$5,097.320 |
| 10+ | NT$4,995.380 |
| 25+ | NT$4,893.430 |
| 50+ | NT$4,791.490 |
| 100+ | NT$4,689.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,287.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | TB3-CP80Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4284570 |
| Technical Datasheet | |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
TB3-CP80 is a sensor test box. It is designed to test the functionality of inductive, magnetic field, capacitive and photoelectric sensors directly on-site or in the workshop. LEDs indicate the switching status of the test box. Clearly visible and highly illuminated display of switching status. In addition, the test box indicates the switching status with an acoustic signal (if connected to pin 4).
- Universal test device for different sensor types
- 2-wire DC sensors
- 3-wire and 4-wire DC sensors (npn/pnp)
- NAMUR sensors according to DIN EN 60947-5-6
- Function test without dismounting the sensor
- User-friendly operator and display elements
- Powered via 2 batteries, type E-Block 9V
- 18VDC operating voltage, 2 × LEDs, green/blue (switching state)
- Dimension is 80 x 80 x 40.5mm
- Spring type terminals, cable with quick-connect coupling electrical connection
Technical Specifications
| SVHC | No SVHC (20-Jun-2016) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .355616 |
