
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | WM1 RESISTOR BLOCKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4284552 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,006.960 |
| 10+ | NT$874.570 |
| 25+ | NT$858.870 |
| 50+ | NT$843.170 |
| 100+ | NT$826.310 |
| 500+ | NT$809.450 |
| 1000+ | NT$792.580 |
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | WM1 RESISTOR BLOCKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4284552 |
| Technical Datasheet | |
| Accessory Type | Resistor Block |
| For Use With | Signal Processors |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
WM1 RESISTOR BLOCK is a resistor module. It meets the requirements of line monitoring between a mechanical contact and a TURCK signal processor. The input circuit of the signal processor is designed for sensors acc. to EN60947-5-6 (NAMUR) and is equipped with a wire-break and short-circuit monitoring function. The cable between the mechanical contact and the resistor module should be kept short because monitoring this section is not possible. The small housing from WM1 enables integration in most switching cabinets. The connection is established on one side via the cable ends and on the other side via screw terminals. In this way, the loose cable ends can be connected directly to the terminals of the mechanical switch and the cables coming from the TURCK signal processor to the screw terminals. There is no preference for input or output due to the symmetrical circuitry of the WM1.
- IP20 protection class
- Polycarbonate/ABS housing
- Resistor circuitry with activated input circuit monitoring and connection of contacts
- Operating ambient temperature range from -40°C to +70°C
- Dimension is 11 x 10 x 150mm
Technical Specifications
| Accessory Type | Resistor Block |
|---|---|
| SVHC | No SVHC (20-Jun-2016) |
| For Use With | Signal Processors |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
