Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB20-8000-PCBCopy
Manufacturer Standard Lead Time34 weeks
Order Code4468701
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$301.820 |
| 5+ | NT$298.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$301.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB20-8000-PCBCopy
Manufacturer Standard Lead Time34 weeks
Order Code4468701
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.037"
External Height5"
External Width2.65"
Board Thickness0.062"
SVHCTo Be Advised
Technical Specifications
Board Type
Prototype Board
Hole Diameter
0.037"
External Width
2.65"
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
5"
Board Thickness
0.062"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029303
