Print Page
4060
KILLASPRAY 15L BACKPACK
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No4060Copy
Order Code3297834
Technical Datasheet
Pest Control Type-
Dispensing Method-
Product Range-
Product Overview
The 4060 is a 15L Knapsack Sprayer.
Applications
Industrial
Technical Specifications
Pest Control Type
-
Product Range
-
Dispensing Method
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84248199
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8