Print Page
700P05
MODULE, PRESSURE, +30PSI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNBRANDED
Manufacturer Part No700P05Copy
Manufacturer Standard Lead Time1 weeks
Order Code3919020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$76,746.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$76,746.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part No700P05Copy
Manufacturer Standard Lead Time1 weeks
Order Code3919020
Technical Datasheet
Pressure Measuring Range0psi to 30psi
Resolution (in H2O)-
Accuracy %0.01%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pressure Measuring Range
0psi to 30psi
Accuracy %
0.01%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0