Print Page
CS07090
CD LABEL MAKER E-BUSINESS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNBRANDED |
|---|---|
| Manufacturer Part No | CS07090Copy |
| Order Code | 3643402 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | UNBRANDED |
|---|---|
| Manufacturer Part No | CS07090Copy |
| Order Code | 3643402 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Label Type | - |
| Label Height | - |
| Label Width | - |
| Label Diameter | - |
| Label Material | - |
| Label Colour | - |
| Pack Quantity | 16 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Label Type | - |
|---|---|
| Label Width | - |
| Label Material | - |
| Pack Quantity | 16 |
| SVHC | To Be Advised |
| Label Height | - |
|---|---|
| Label Diameter | - |
| Label Colour | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 48211010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .92 |