Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | A31411Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4835829 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,780.900 |
| 5+ | NT$3,281.530 |
| 10+ | NT$3,162.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,780.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | A31411Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4835829 |
| Technical Datasheet | |
| Supply Voltage | 24VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 75°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage | 24VAC |
|---|---|
| Operating Temperature Max | 75°C |
| SVHC | To Be Advised |
| Operating Temperature Min | 0°C |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
