Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoINFRESCO LOCAL SENSORCopy
Order Code1552420
Product RangeInfresco Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoINFRESCO LOCAL SENSORCopy
Order Code1552420
Product RangeInfresco Series
Technical Datasheet
Thermistor Type-
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Product RangeInfresco Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialThermoplastic Elastomer
Probe Diameter5mm
Lead Length10m
Operating Temperature Min-50°C
Operating Temperature Max110°C
Qualification-
Technical Specifications
Thermistor Type
-
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5mm
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
100kohm
Product Range
Infresco Series
B-Constant
-
NTC Case Size
-
Probe Material
Thermoplastic Elastomer
Lead Length
10m
Operating Temperature Max
110°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
