
| Manufacturer | UNITRODE |
|---|---|
| Manufacturer Part No | UC3906NCopy |
| Order Code | 1101416 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | UNITRODE |
|---|---|
| Manufacturer Part No | UC3906NCopy |
| Order Code | 1101416 |
| Technical Datasheet | |
| Battery Type | Lead Acid |
| Input Voltage | 40V |
| Battery Charge Voltage | - |
| Charge Current | 2A |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Cells | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Through Hole |
| Product Range | - |
Alternatives for UC3906N
1 Product Found
Product Overview
The UC3906N is a Battery Charger Controller IC contains all of the necessary circuitry to optimally control the charge and hold cycle for sealed lead-acid batteries. This integrated circuit monitor and control both the output voltage and current of the charger through three separate charge states, a high current bulk-charge state, a controlled over-charge and a precision float-charge or standby, state. Optimum charging conditions are maintained over an extended temperature range with an internal reference that tracks the nominal temperature characteristics of the lead-acid cell. A typical standby supply current requirement of only 1.6mA allows this IC to predictably monitor ambient temperatures. Separate voltage loop and current limit amplifiers regulate the output voltage and current levels in the charger by controlling the onboard driver.
- Optimum control for maximum battery capacity and life
- Internal state logic provides three charge states
- Precision reference tracks battery requirements over-temperature
- System interface functions
- 1.6mA Typical standby supply current
Applications
Power Management
Technical Specifications
| Battery Type | Lead Acid |
|---|---|
| Battery Charge Voltage | - |
| IC Case / Package | DIP |
| No. of Cells | - |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Input Voltage | 40V |
|---|---|
| Charge Current | 2A |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| IC Mounting | Through Hole |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
