Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7160-BWLX WLP LF T&RCopy
Order Code5150135
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$93.050 |
| 5+ | NT$81.690 |
| 10+ | NT$80.420 |
| 25+ | NT$72.330 |
| 50+ | NT$66.930 |
| 100+ | NT$62.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$93.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7160-BWLX WLP LF T&RCopy
Order Code5150135
Technical Datasheet
AFE IC Type20-Bit Analogue Front End
AFE IC ApplicationOptical Force Sensing, Proximity Detection and Customizable Spectral Analytics
No. of Channels-
InterfacesI2C
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageWLCSP
No. of Pins42Pins
Resolution20 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
20-Bit Analogue Front End
No. of Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Case / Package
WLCSP
Resolution
20 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Optical Force Sensing, Proximity Detection and Customizable Spectral Analytics
Interfaces
I2C
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
No. of Pins
42Pins
Sampling Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001