Print Page
CTU-4-A
Cable Extension Transducer, 120mm, Nylon 66, Analogue, -40°C to 125°C, IP65, CPI-CTU Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | CTU-4-ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4747134 |
| Product Range | CPI-CTU Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,318.350 |
| 5+ | NT$9,029.850 |
| 10+ | NT$8,849.260 |
| 25+ | NT$8,668.660 |
| 50+ | NT$8,488.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,318.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | CTU-4-ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4747134 |
| Product Range | CPI-CTU Series |
| Technical Datasheet | |
| Encoder Drive | - |
| Housing Material | Nylon 66 (Polyamide 66) |
| IP Rating | IP65 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | CPI-CTU Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Encoder Drive | - |
|---|---|
| IP Rating | IP65 |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Housing Material | Nylon 66 (Polyamide 66) |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | CPI-CTU Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .135 |