Print Page
E1117-560
Limit Switch, Angled Roller Lever, SPDT, 5 A, 120 V, E Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | E1117-560Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4654989 |
| Product Range | E Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,916.430 |
| 5+ | NT$1,878.110 |
| 10+ | NT$1,839.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,916.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | E1117-560Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4654989 |
| Product Range | E Series |
| Technical Datasheet | |
| Limit Switch Actuator | Angled Roller Lever |
| Contact Configuration | SPDT |
| Contact Current AC Max | 5A |
| Contact Voltage AC Max | 120V |
| Operating Force Max | - |
| Product Range | E Series |
| Contact Current DC Max | 5A |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Limit Switch Actuator | Angled Roller Lever |
|---|---|
| Contact Current AC Max | 5A |
| Operating Force Max | - |
| Contact Current DC Max | 5A |
| SVHC | No SVHC (07-Nov-2024) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 120V |
| Product Range | E Series |
| Contact Voltage DC Max | 28V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |