Print Page
ILT-AS-300-22-C1
Linear Position Sensor, 300mm, Cylindrical, Aluminium, ± 0.25%, 24VDC, -40°C to 100°C, ILT Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | ILT-AS-300-22-C1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4747153 |
| Product Range | ILT Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,094.810 |
| 5+ | NT$15,596.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,094.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | ILT-AS-300-22-C1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4747153 |
| Product Range | ILT Series |
| Technical Datasheet | |
| Enclosure Design | Cylindrical |
| Input Voltage | 24VDC |
| Operating Wiper Current (max) | - |
| Potentiometer Resistance | - |
| Life Expectancy (Cycles) | - |
| Linearity | ± 0.25% |
| Housing Material | Aluminium |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | ILT Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ILT-AS-300-22-C1 is an ILT linear sensor. It is a durable, high-accuracy linear position sensor specifically designed for use in applications where long life and cost are important. The ILT linear sensor is particularly suitable for OEM customers who require good performance in hard environments such as industrial and agricultural machinery or special vehicle construction. Performance, repeatability and stability are outstanding over a large temperature range. The sensor is housed inside an aluminium body, which offers good protection for this rugged sensor.
- Robust design, long life due to inductive technology, excellent IP rating
- Ideal for use in vehicles and machines in harsh environments
- Rod ends, steel installation
- 4 to 20mA (2 wire) output signal
- Electrical connection: M12 connector with mating connector
- 300mm stroke
- Supply voltage of +24V DC nom. (18- 28V)
- Temperature rating range from -40 to 100°C
- IP67 connector, IP67 / IP69K cable sealing
Technical Specifications
| Enclosure Design | Cylindrical |
|---|---|
| Operating Wiper Current (max) | - |
| Life Expectancy (Cycles) | - |
| Housing Material | Aluminium |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage | 24VDC |
|---|---|
| Potentiometer Resistance | - |
| Linearity | ± 0.25% |
| Operating Temperature Min | -40°C |
| Product Range | ILT Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .575 |