Print Page
LIM-P-82-145-5-100-10A
Fuse, Thermal Cutoff, P Series, 2.5 A, 250 V, 145 °C, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoLIM-P-82-145-5-100-10ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4588956
Product RangeP Series
Your Part Number
491 In Stock
Need more?
491 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$211.740 |
| 5+ | NT$190.530 |
| 10+ | NT$182.670 |
| 20+ | NT$177.970 |
| 40+ | NT$173.260 |
| 100+ | NT$160.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$211.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoLIM-P-82-145-5-100-10ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4588956
Product RangeP Series
Technical Datasheet
Product RangeP Series
Fuse Current2.5A
Voltage Rating VAC250V
Functioning Temperature145°C
Fuse TerminalsRadial Leaded
Holding Temperature-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
P Series
Voltage Rating VAC
250V
Fuse Terminals
Radial Leaded
SVHC
No SVHC (27-Jun-2024)
Fuse Current
2.5A
Functioning Temperature
145°C
Holding Temperature
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):45